
52961-1 | |
|---|---|
DigiKey Part Number | A27577TR-ND - Tape & Reel (TR) A27577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52961-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52961-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 50 | 24,66000 Kč | 1 233,00 Kč |
| 100 | 23,48000 Kč | 2 348,00 Kč |
| 250 | 22,00760 Kč | 5 501,90 Kč |
| 500 | 20,95726 Kč | 10 478,63 Kč |
| 1 000 | 19,95671 Kč | 19 956,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,26894 Kč | 48 172,35 Kč |
| 5 000 | 18,34990 Kč | 91 749,50 Kč |
| 7 500 | 17,83287 Kč | 133 746,52 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

