
52947 | |
|---|---|
DigiKey Part Number | A0988-ND |
Manufacturer | |
Manufacturer Product Number | 52947 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52947 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.203" (5.16mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.811" (20.60mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.203" (5.16mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 250 | 8,51344 Kč | 2 128,36 Kč |
| 500 | 8,10648 Kč | 4 053,24 Kč |
| 1 000 | 7,71928 Kč | 7 719,28 Kč |
| 3 000 | 7,14338 Kč | 21 430,14 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |












