
52937 | |
|---|---|
DigiKey Part Number | A1094-ND |
Manufacturer | |
Manufacturer Product Number | 52937 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52937 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,14260 Kč | 457,13 Kč |
| 100 | 8,70370 Kč | 870,37 Kč |
| 250 | 8,15816 Kč | 2 039,54 Kč |
| 500 | 7,76800 Kč | 3 884,00 Kč |
| 1 000 | 7,39676 Kč | 7 396,76 Kč |
| 3 000 | 6,84486 Kč | 20 534,58 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









