
52929-3 | |
|---|---|
DigiKey Part Number | A28004TR-ND - Tape & Reel (TR) A28004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52929-3 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52929-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 8,83200 Kč | 88,32 Kč |
| 25 | 8,26520 Kč | 206,63 Kč |
| 50 | 7,87380 Kč | 393,69 Kč |
| 100 | 7,49460 Kč | 749,46 Kč |
| 250 | 7,02472 Kč | 1 756,18 Kč |
| 500 | 6,68934 Kč | 3 344,67 Kč |
| 1 000 | 6,36961 Kč | 6 369,61 Kč |
| 2 500 | 5,97063 Kč | 14 926,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,40134 Kč | 27 006,70 Kč |
| 10 000 | 5,14364 Kč | 51 436,40 Kč |
| 15 000 | 4,99863 Kč | 74 979,45 Kč |
| 25 000 | 4,82185 Kč | 120 546,25 Kč |
| 35 000 | 4,70883 Kč | 164 809,05 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |




