
52594-2 | |
|---|---|
DigiKey Part Number | 52594-2-ND |
Manufacturer | |
Manufacturer Product Number | 52594-2 |
Description | CONN TERM POWER 1/0AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Power Disconnect Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52594-2 Models |
Category | Terminal Type Power Disconnect |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2 531,81600 Kč | 101 272,64 Kč |
| Unit Price without VAT: | 2 531,81600 Kč |
|---|---|
| Unit Price with VAT: | 3 063,49736 Kč |



