
52432-1 | |
|---|---|
DigiKey Part Number | A27523-ND |
Manufacturer | |
Manufacturer Product Number | 52432-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52432-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.305" (7.75mm) |
Length - Overall 1.219" (30.96mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,93200 Kč | 339,32 Kč |
| 25 | 31,80040 Kč | 795,01 Kč |
| 50 | 30,27800 Kč | 1 513,90 Kč |
| 100 | 28,83060 Kč | 2 883,06 Kč |
| 250 | 27,02372 Kč | 6 755,93 Kč |
| 500 | 25,73360 Kč | 12 866,80 Kč |
| 1 000 | 24,50521 Kč | 24 505,21 Kč |
| 2 500 | 22,97175 Kč | 57 429,38 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |







