
52422-3 | |
|---|---|
DigiKey Part Number | 17-52422-3TR-ND - Tape & Reel (TR) 17-52422-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52422-3 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.005" (25.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.283" (7.19mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,94360 Kč | 298,59 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,82660 Kč | 1 082,66 Kč |
| 250 | 10,14876 Kč | 2 537,19 Kč |
| 500 | 9,66370 Kč | 4 831,85 Kč |
| 1 000 | 9,20216 Kč | 9 202,16 Kč |
| 2 500 | 8,62581 Kč | 21 564,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,46060 Kč | 42 303,00 Kč |
| 10 000 | 8,05706 Kč | 80 570,60 Kč |
| 15 000 | 7,82997 Kč | 117 449,55 Kč |
| 25 000 | 7,55308 Kč | 188 827,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

