
52420-3 | |
|---|---|
DigiKey Part Number | A27446TR-ND - Tape & Reel (TR) A27446CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52420-3 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52420-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.238" (6.05mm) |
Length - Overall 0.933" (23.70mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 50 | 11,29540 Kč | 564,77 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 250 | 10,07988 Kč | 2 519,97 Kč |
| 500 | 9,59812 Kč | 4 799,06 Kč |
| 1 000 | 9,13971 Kč | 9 139,71 Kč |
| 2 500 | 8,56727 Kč | 21 418,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,40318 Kč | 42 015,90 Kč |
| 10 000 | 8,00238 Kč | 80 023,80 Kč |
| 15 000 | 7,77684 Kč | 116 652,60 Kč |
| 25 000 | 7,50182 Kč | 187 545,50 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

