
52266-3 | |
|---|---|
DigiKey Part Number | A27330-ND |
Manufacturer | |
Manufacturer Product Number | 52266-3 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52266-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.679" (17.25mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.014" (51.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 60,52480 Kč | 1 513,12 Kč |
| 50 | 57,63120 Kč | 2 881,56 Kč |
| 100 | 54,88040 Kč | 5 488,04 Kč |
| 300 | 50,78577 Kč | 15 235,73 Kč |
| 500 | 48,98792 Kč | 24 493,96 Kč |
| 1 000 | 46,65084 Kč | 46 650,84 Kč |
| 2 500 | 43,73287 Kč | 109 332,18 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |




