
52264-5 | |
|---|---|
DigiKey Part Number | A100652TR-ND - Tape & Reel (TR) A100652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52264-5 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52264-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.906" (48.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,81000 Kč | 448,10 Kč |
| 25 | 42,00440 Kč | 1 050,11 Kč |
| 50 | 40,00120 Kč | 2 000,06 Kč |
| 100 | 38,08830 Kč | 3 808,83 Kč |
| 250 | 35,70248 Kč | 8 925,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,01794 Kč | 17 508,97 Kč |
| 1 000 | 33,34713 Kč | 33 347,13 Kč |
| 1 500 | 32,40705 Kč | 48 610,57 Kč |
| 2 500 | 31,26082 Kč | 78 152,05 Kč |
| 3 500 | 30,52815 Kč | 106 848,52 Kč |
| 5 000 | 29,77025 Kč | 148 851,25 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

