5225398-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: 7,17000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
5225398-3
5225398-3

5225398-3

DigiKey Part Number
A32235-ND
Manufacturer
Manufacturer Product Number
5225398-3
Description
CONN BNC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-55, 55A, 55B, 223
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 190 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 190In Stock
Ships from WEC