6 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223995-3

DigiKey Part Number
5223995-3-ND
Manufacturer
Manufacturer Product Number
5223995-3
Description
CONN RCPT BLADE PWR 6POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
5223995-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10230,15900 Kč2 301,59 Kč
31212,49290 Kč6 587,28 Kč
62202,34968 Kč12 545,68 Kč
124192,69218 Kč23 893,83 Kč
279181,98341 Kč50 773,37 Kč
527174,00609 Kč91 701,21 Kč
1 023166,06052 Kč169 879,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč