
5223990-1 | |
|---|---|
DigiKey Part Number | 5223990-1-ND |
Manufacturer | |
Manufacturer Product Number | 5223990-1 |
Description | CONN HEADER BLADE PWR 3POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223990-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 209,74530 Kč | 201 355,49 Kč |
| Unit Price without VAT: | 209,74530 Kč |
|---|---|
| Unit Price with VAT: | 253,79181 Kč |


