
5223986-5 | |
|---|---|
DigiKey Part Number | A101853-ND |
Manufacturer | |
Manufacturer Product Number | 5223986-5 |
Description | CONN KEYED GUIDE MODULE R/A 4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For UPM Series |
Datasheet | Datasheet |
EDA/CAD Models | 5223986-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | UPM Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,42800 Kč | 944,28 Kč |
| 25 | 88,51080 Kč | 2 212,77 Kč |
| 50 | 84,28180 Kč | 4 214,09 Kč |
| 100 | 80,25860 Kč | 8 025,86 Kč |
| 250 | 75,23248 Kč | 18 808,12 Kč |
| 500 | 71,64308 Kč | 35 821,54 Kč |
| 1 000 | 68,22649 Kč | 68 226,49 Kč |
| 2 500 | 63,95991 Kč | 159 899,77 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |



