



5223962-1 | |
|---|---|
DigiKey Part Number | A101843-ND |
Manufacturer | |
Manufacturer Product Number | 5223962-1 |
Description | CONN HEADER BLADE PWR 3P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223962-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 167,45900 Kč | 1 674,59 Kč |
| 48 | 149,90813 Kč | 7 195,59 Kč |
| 96 | 142,75354 Kč | 13 704,34 Kč |
| 144 | 138,72826 Kč | 19 976,87 Kč |
| 288 | 132,10951 Kč | 38 047,54 Kč |
| 528 | 126,58333 Kč | 66 836,00 Kč |
| 1 008 | 120,94432 Kč | 121 911,87 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |


