
5223513-1 | |
|---|---|
DigiKey Part Number | A115344-ND |
Manufacturer | |
Manufacturer Product Number | 5223513-1 |
Description | CONN HDR FUTUREBUS 24POS EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223513-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 249,56100 Kč | 2 495,61 Kč |
| 49 | 223,07592 Kč | 10 930,72 Kč |
| 98 | 212,42908 Kč | 20 818,05 Kč |
| 147 | 206,44177 Kč | 30 346,94 Kč |
| 294 | 196,59412 Kč | 57 798,67 Kč |
| 539 | 188,37310 Kč | 101 533,10 Kč |
| 1 029 | 179,98265 Kč | 185 202,15 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |





