120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223008-4

DigiKey Part Number
A97844-ND
Manufacturer
Manufacturer Product Number
5223008-4
Description
CONN RCPT FUTUREBUS 120P EDGE MT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223008-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 087
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1490,93000 Kč490,93 Kč
12411,82333 Kč4 941,88 Kč
36381,09611 Kč13 719,46 Kč
60367,61200 Kč22 056,72 Kč
108352,68667 Kč38 090,16 Kč
252332,24004 Kč83 724,49 Kč
504316,40444 Kč159 467,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:490,93000 Kč
Unit Price with VAT:594,02530 Kč