BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
5222132-1
5222132-1

5222132-1

DigiKey Part Number
A32401-ND
Manufacturer
Manufacturer Product Number
5222132-1
Description
CONN BNC JACK STR 75 OHM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5222132-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Packaging
Tube
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Zinc
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polymethylpentene (PMP)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 665
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1309,51000 Kč309,51 Kč
10263,02100 Kč2 630,21 Kč
35240,75114 Kč8 426,29 Kč
70229,26214 Kč16 048,35 Kč
105222,79876 Kč23 393,87 Kč
280207,91171 Kč58 215,28 Kč
525198,90265 Kč104 423,89 Kč
1 015189,87467 Kč192 722,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:309,51000 Kč
Unit Price with VAT:374,50710 Kč