
521747-1 | |
|---|---|
DigiKey Part Number | A128872TR-ND - Tape & Reel (TR) A128872CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521747-1 |
Description | 250 ULTRA-POD TAB 18-14 BR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521747-1 Models |
Category | Length - Overall 1.530" (38.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Natural |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,29500 Kč | 222,95 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 50 | 19,89620 Kč | 994,81 Kč |
| 100 | 18,94510 Kč | 1 894,51 Kč |
| 250 | 17,75720 Kč | 4 439,30 Kč |
| 500 | 16,90922 Kč | 8 454,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,96099 Kč | 23 941,49 Kč |
| 3 000 | 15,19942 Kč | 45 598,26 Kč |
| 4 500 | 14,77107 Kč | 66 469,82 Kč |
| 7 500 | 14,24859 Kč | 106 864,43 Kč |
| 10 500 | 13,91465 Kč | 146 103,83 Kč |
| 15 000 | 13,56928 Kč | 203 539,20 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |





