
521632-2 | |
---|---|
DigiKey Part Number | A111296TR-ND - Tape & Reel (TR) A111296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521632-2 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521632-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.370" (34.80mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.180" (2.79mm ~ 4.57mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,66600 Kč | 56,66 Kč |
25 | 5,23240 Kč | 130,81 Kč |
50 | 4,91580 Kč | 245,79 Kč |
100 | 4,62220 Kč | 462,22 Kč |
250 | 4,26100 Kč | 1 065,25 Kč |
500 | 4,00686 Kč | 2 003,43 Kč |
1 000 | 3,76773 Kč | 3 767,73 Kč |
2 500 | 3,47361 Kč | 8 684,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 4,25255 Kč | 34 020,40 Kč |
16 000 | 4,04965 Kč | 64 794,40 Kč |
24 000 | 3,93552 Kč | 94 452,48 Kč |
40 000 | 3,79634 Kč | 151 853,60 Kč |
56 000 | 3,70737 Kč | 207 612,72 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |