
521437-2 | |
|---|---|
DigiKey Part Number | A111287TR-ND - Tape & Reel (TR) A111287CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521437-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521437-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.180" (29.98mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 11,62800 Kč | 290,70 Kč |
| 50 | 11,07240 Kč | 553,62 Kč |
| 100 | 10,54390 Kč | 1 054,39 Kč |
| 250 | 9,88340 Kč | 2 470,85 Kč |
| 500 | 9,41062 Kč | 4 705,31 Kč |
| 1 000 | 8,96120 Kč | 8 961,20 Kč |
| 2 500 | 8,40013 Kč | 21 000,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 6,66548 Kč | 399 928,80 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |





