
521384-3 | |
|---|---|
DigiKey Part Number | 521384-3-ND |
Manufacturer | |
Manufacturer Product Number | 521384-3 |
Description | CONN HDR FASTON 0.250 3POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521384-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 3 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,95400 Kč | 798,85 Kč |
| 50 | 30,42980 Kč | 1 521,49 Kč |
| 144 | 28,23771 Kč | 4 066,23 Kč |
| 288 | 26,88917 Kč | 7 744,08 Kč |
| 576 | 25,60571 Kč | 14 748,89 Kč |
| 1 008 | 24,61472 Kč | 24 811,64 Kč |
| 2 592 | 23,02872 Kč | 59 690,44 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |


