
521225-2 | |
|---|---|
DigiKey Part Number | 17-521225-2TR-ND - Tape & Reel (TR) 17-521225-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521225-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521225-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,83240 Kč | 120,81 Kč |
| 50 | 4,60340 Kč | 230,17 Kč |
| 100 | 4,38050 Kč | 438,05 Kč |
| 250 | 4,10600 Kč | 1 026,50 Kč |
| 500 | 3,90980 Kč | 1 954,90 Kč |
| 1 000 | 3,72295 Kč | 3 722,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40604 Kč | 8 515,10 Kč |
| 5 000 | 3,24336 Kč | 16 216,80 Kč |
| 7 500 | 3,15188 Kč | 23 639,10 Kč |
| 12 500 | 3,04031 Kč | 38 003,88 Kč |
| 17 500 | 2,96901 Kč | 51 957,67 Kč |
| 25 000 | 2,89526 Kč | 72 381,50 Kč |
| 62 500 | 2,71416 Kč | 169 635,00 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |


