
521217-2 | |
|---|---|
DigiKey Part Number | A101739TR-ND - Tape & Reel (TR) A101739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521217-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521217-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.530" (38.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 50 | 14,39200 Kč | 719,60 Kč |
| 100 | 13,70330 Kč | 1 370,33 Kč |
| 250 | 12,84320 Kč | 3 210,80 Kč |
| 500 | 12,23008 Kč | 6 115,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,65683 Kč | 17 485,24 Kč |
| 3 000 | 11,10059 Kč | 33 301,77 Kč |
| 4 500 | 10,78761 Kč | 48 544,25 Kč |
| 7 500 | 10,40599 Kč | 78 044,92 Kč |
| 10 500 | 10,16203 Kč | 106 701,32 Kč |
| 15 000 | 9,90978 Kč | 148 646,70 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


