
521206-7 | |
|---|---|
DigiKey Part Number | 17-521206-7-ND |
Manufacturer | |
Manufacturer Product Number | 521206-7 |
Description | POSI-LOK HSG.250-4 POS RAST5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521206-7 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | Stacking Direction Side to Side |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,14320 Kč | 42 501,20 Kč |
| Unit Price without VAT: | 12,14320 Kč |
|---|---|
| Unit Price with VAT: | 14,69327 Kč |


