3 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521205-9

DigiKey Part Number
A117688-ND
Manufacturer
Manufacturer Product Number
521205-9
Description
CONN RCPT HOUSING 0.25 3POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521205-9 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 304
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,76300 Kč117,63 Kč
10010,00020 Kč1 000,02 Kč
5008,92532 Kč4 462,66 Kč
1 0008,49903 Kč8 499,03 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč