3 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521205-1

DigiKey Part Number
A121047-ND
Manufacturer
Manufacturer Product Number
521205-1
Description
CONN RCPT HOUSING 0.25 3POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521205-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1014,84900 Kč148,49 Kč
2513,92320 Kč348,08 Kč
5013,25580 Kč662,79 Kč
10012,61970 Kč1 261,97 Kč
25011,82924 Kč2 957,31 Kč
50011,26406 Kč5 632,03 Kč
1 00010,72619 Kč10 726,19 Kč
2 50010,05452 Kč25 136,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč