0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520973-2

DigiKey Part Number
A103920TR-ND - Tape & Reel (TR)
A103920CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
520973-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
520973-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
1.085" (27.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,08200 Kč50,82 Kč
254,75400 Kč118,85 Kč
504,52720 Kč226,36 Kč
1004,30880 Kč430,88 Kč
2504,03916 Kč1 009,79 Kč
5003,84558 Kč1 922,79 Kč
1 0003,66184 Kč3 661,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,69733 Kč9 243,33 Kč
5 0003,52078 Kč17 603,90 Kč
7 5003,42147 Kč25 661,02 Kč
12 5003,30035 Kč41 254,38 Kč
17 5003,22297 Kč56 401,97 Kč
25 0003,14291 Kč78 572,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč