520853-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
520853-1
520853-1
520853-1

520853-1

DigiKey Part Number
A113828-ND
Manufacturer
Manufacturer Product Number
520853-1
Description
CONN BOOT PLUG 8POS ROUND CABLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Boot For SDL Connectors
Datasheet
 Datasheet
EDA/CAD Models
520853-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
SDL Connectors
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1051,53000 Kč515,30 Kč
2548,29720 Kč1 207,43 Kč
5045,99420 Kč2 299,71 Kč
10043,79450 Kč4 379,45 Kč
25041,05256 Kč10 263,14 Kč
50039,09280 Kč19 546,40 Kč
1 00037,22777 Kč37 227,77 Kč
2 50034,89880 Kč87 247,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč