



5207826-3 | |
|---|---|
DigiKey Part Number | A32060-ND |
Manufacturer | |
Manufacturer Product Number | 5207826-3 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5207826-3 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 17 | 99,97118 Kč | 1 699,51 Kč |
| 34 | 95,19912 Kč | 3 236,77 Kč |
| 51 | 92,51255 Kč | 4 718,14 Kč |
| 102 | 88,09402 Kč | 8 985,59 Kč |
| 255 | 82,57878 Kč | 21 057,59 Kč |
| 510 | 78,63914 Kč | 40 105,96 Kč |
| 1 003 | 74,97729 Kč | 75 202,22 Kč |
| 2 516 | 70,27242 Kč | 176 805,41 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |


