



5206478-4 | |
|---|---|
DigiKey Part Number | 5206478-4-ND |
Manufacturer | |
Manufacturer Product Number | 5206478-4 |
Description | CONN BACKSHELL 37P 45/180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5206478-4 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| 10 | 171,51600 Kč | 1 715,16 Kč |
| 25 | 160,77080 Kč | 4 019,27 Kč |
| 50 | 153,09600 Kč | 7 654,80 Kč |
| 100 | 145,78830 Kč | 14 578,83 Kč |
| 250 | 136,66444 Kč | 34 166,11 Kč |
| 500 | 130,14708 Kč | 65 073,54 Kč |
| 1 000 | 123,94194 Kč | 123 941,94 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |


