Jackscrew, Slotted For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew, Slotted For AMPLIMITE Series
5206052-3-ND
5206052-3-ND

5206052-3

DigiKey Part Number
5206052-3-ND
Manufacturer
Manufacturer Product Number
5206052-3
Description
CONN D-SUB MOUNTING SCREW 4-40
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
5206052-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AMPLIMITE Series
Manufacturer
TE Connectivity AMP Connectors
Length - Threaded Portion Below Head
0.219" (5.56mm)
Series
Length - Below Head
0.437" (11.10mm)
Packaging
Bulk
Thread Size
4-40
Part Status
Active
Base Product Number
Accessory Type
Jackscrew, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,66000 Kč69,66 Kč
1059,12500 Kč591,25 Kč
2555,40880 Kč1 385,22 Kč
5052,76020 Kč2 638,01 Kč
10050,24090 Kč5 024,09 Kč
25047,09424 Kč11 773,56 Kč
50044,84684 Kč22 423,42 Kč
1 00042,70706 Kč42 707,06 Kč
2 50040,03530 Kč100 088,25 Kč
Manufacturers Standard Package
Unit Price without VAT:69,66000 Kč
Unit Price with VAT:84,28860 Kč