
5205821-3 | |
|---|---|
DigiKey Part Number | 5205821-3-ND |
Manufacturer | |
Manufacturer Product Number | 5205821-3 |
Description | NUT HEX STEEL #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.184" (4.67mm) Steel |
Datasheet | Datasheet |
EDA/CAD Models | 5205821-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.184" (4.67mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 4,16412 Kč | 416 412,00 Kč |
| Unit Price without VAT: | 4,16412 Kč |
|---|---|
| Unit Price with VAT: | 5,03859 Kč |

