
5205821-2 | |
|---|---|
DigiKey Part Number | A35230-ND |
Manufacturer | |
Manufacturer Product Number | 5205821-2 |
Description | NUT HEX STEEL #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.184" (4.67mm) Steel |
Datasheet | Datasheet |
EDA/CAD Models | 5205821-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.184" (4.67mm) | |
Material | Steel | |
Plating | Zinc, Yellow Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 8,31520 Kč | 831,52 Kč |
| 250 | 7,79360 Kč | 1 948,40 Kč |
| 500 | 7,42112 Kč | 3 710,56 Kč |
| 1 000 | 7,06646 Kč | 7 066,46 Kč |
| 2 500 | 6,62386 Kč | 16 559,65 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


