
52044-5 | |
|---|---|
DigiKey Part Number | A113818-ND |
Manufacturer | |
Manufacturer Product Number | 52044-5 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52044-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.711" (18.06mm) | |
Length - Overall | 2.089" (53.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.560" (14.22mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,33100 Kč | 953,31 Kč |
| 25 | 89,35920 Kč | 2 233,98 Kč |
| 50 | 85,09220 Kč | 4 254,61 Kč |
| 100 | 81,02920 Kč | 8 102,92 Kč |
| 250 | 75,95648 Kč | 18 989,12 Kč |
| 500 | 72,33266 Kč | 36 166,33 Kč |
| 1 000 | 68,88268 Kč | 68 882,68 Kč |
| 2 500 | 64,57498 Kč | 161 437,45 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




