
520437-1 | |
|---|---|
DigiKey Part Number | A113815-ND |
Manufacturer | |
Manufacturer Product Number | 520437-1 |
Description | CONN SDL FERRULE 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For SDL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 520437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | SDL Connectors | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 60,47700 Kč | 604,77 Kč |
| 25 | 56,69200 Kč | 1 417,30 Kč |
| 50 | 53,98480 Kč | 2 699,24 Kč |
| 100 | 51,40410 Kč | 5 140,41 Kč |
| 250 | 48,18512 Kč | 12 046,28 Kč |
| 500 | 45,88522 Kč | 22 942,61 Kč |
| 1 000 | 43,69643 Kč | 43 696,43 Kč |
| 2 500 | 40,96338 Kč | 102 408,45 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |








