
52043-4 | |
|---|---|
DigiKey Part Number | A136200TR-ND - Tape & Reel (TR) A136200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52043-4 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.546" (13.87mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.948" (49.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 64,63200 Kč | 1 615,80 Kč |
| 50 | 61,54100 Kč | 3 077,05 Kč |
| 100 | 58,60330 Kč | 5 860,33 Kč |
| 250 | 54,93328 Kč | 13 733,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,88128 Kč | 26 940,64 Kč |
| 1 000 | 51,31113 Kč | 51 311,13 Kč |
| 1 500 | 49,86493 Kč | 74 797,40 Kč |
| 2 500 | 48,10138 Kč | 120 253,45 Kč |
| 3 500 | 46,97457 Kč | 164 410,99 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


