
52041-6 | |
|---|---|
DigiKey Part Number | A100646TR-ND - Tape & Reel (TR) A100646CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52041-6 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.478" (12.14mm) | |
Length - Overall | 1.586" (40.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 72,51040 Kč | 1 812,76 Kč |
| 50 | 69,04140 Kč | 3 452,07 Kč |
| 100 | 65,74470 Kč | 6 574,47 Kč |
| 250 | 61,62828 Kč | 15 407,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,68816 Kč | 29 344,08 Kč |
| 1 000 | 55,88828 Kč | 55 888,28 Kč |
| 1 500 | 54,31357 Kč | 81 470,35 Kč |
| 2 500 | 52,39295 Kč | 130 982,38 Kč |
| 3 500 | 51,16535 Kč | 179 078,72 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



