5188398-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5188398-1
5188398-1
5188398-1

5188398-1

DigiKey Part Number
17-5188398-1-ND
Manufacturer
Manufacturer Product Number
5188398-1
Description
TYPE A,FIXED BOARD M/CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5188398-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45075,73291 Kč34 079,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,73291 Kč
Unit Price with VAT:91,63682 Kč