
51874 | |
|---|---|
DigiKey Part Number | A27428-ND |
Manufacturer | |
Manufacturer Product Number | 51874 |
Description | CONN SPADE TERM 22-26AWG #6 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 51874 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.667" (16.94mm) | Length - Termination 0.331" (8.41mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 22-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,75700 Kč | 257,57 Kč |
| 25 | 24,14240 Kč | 603,56 Kč |
| 50 | 22,98700 Kč | 1 149,35 Kč |
| 100 | 21,88780 Kč | 2 188,78 Kč |
| 250 | 20,51680 Kč | 5 129,20 Kč |
| 500 | 19,53702 Kč | 9 768,51 Kč |
| 1 000 | 18,60436 Kč | 18 604,36 Kč |
| 3 000 | 17,21719 Kč | 51 651,57 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




