
51864 | |
|---|---|
DigiKey Part Number | A27250-ND |
Manufacturer | |
Manufacturer Product Number | 51864 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,67600 Kč | 216,90 Kč |
| 50 | 8,26300 Kč | 413,15 Kč |
| 100 | 7,86880 Kč | 786,88 Kč |
| 250 | 7,37532 Kč | 1 843,83 Kč |
| 500 | 7,02246 Kč | 3 511,23 Kč |
| 1 000 | 6,68711 Kč | 6 687,11 Kč |
| 3 000 | 6,18810 Kč | 18 564,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



















