
5178647-4 | |
|---|---|
DigiKey Part Number | 5178647-4-ND |
Manufacturer | |
Manufacturer Product Number | 5178647-4 |
Description | CHAMP 050 B-T-B REC HDR ASSY H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5178647-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 109,13636 Kč | 130 963,63 Kč |
| Unit Price without VAT: | 109,13636 Kč |
|---|---|
| Unit Price with VAT: | 132,05500 Kč |


