
5175474-5 | |
|---|---|
DigiKey Part Number | A119691-ND |
Manufacturer | |
Manufacturer Product Number | 5175474-5 |
Description | CONN BTB HD RCPT 40POS R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175474-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 107,99350 Kč | 259 184,40 Kč |
| Unit Price without VAT: | 107,99350 Kč |
|---|---|
| Unit Price with VAT: | 130,67214 Kč |


