
5175473-6 | |
|---|---|
DigiKey Part Number | 5175473-6-ND |
Manufacturer | |
Manufacturer Product Number | 5175473-6 |
Description | CONN BTB HD PLUG 50P VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Board to Board, High Density Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175473-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 216,84842 Kč | 286 239,91 Kč |
| Unit Price without VAT: | 216,84842 Kč |
|---|---|
| Unit Price with VAT: | 262,38659 Kč |



