7 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5164711-7

DigiKey Part Number
A36382-ND
Manufacturer
Manufacturer Product Number
5164711-7
Description
CONN RCPT 7POS 0.098 TIN PCB R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5164711-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
0.240" (6.10mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Rectangular
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 058
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1034,81700 Kč348,17 Kč
17028,50541 Kč4 845,92 Kč
51026,37896 Kč13 453,27 Kč
1 02025,11987 Kč25 622,27 Kč
5 10022,42523 Kč114 368,67 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč