
51563-3 | |
|---|---|
DigiKey Part Number | 51563-3-ND |
Manufacturer | |
Manufacturer Product Number | 51563-3 |
Description | CONN PIN CONTACT SOLDER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Solder 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 51563-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Impedance Non-Matched |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Wire Gauge 26-30 AWG | Features Retention Latches |
Contact Termination Solder | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 256,42796 Kč | 128 213,98 Kč |
| Unit Price without VAT: | 256,42796 Kč |
|---|---|
| Unit Price with VAT: | 310,27783 Kč |



