64 (60 + 4 Power) Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 (60 + 4 Power) Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
5148412-5
5148412-5

5148412-5

DigiKey Part Number
5148412-5-ND
Manufacturer
Manufacturer Product Number
5148412-5
Description
CONN DIN PLUG 64POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64 (60 + 4 Power) Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5148412-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
64 (60 + 4 Power)
Number of Positions Loaded
60
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,62000 Kč248,62 Kč
10211,30300 Kč2 113,03 Kč
30195,53333 Kč5 866,00 Kč
60186,19983 Kč11 171,99 Kč
120177,31583 Kč21 277,90 Kč
270167,45981 Kč45 214,15 Kč
510160,11757 Kč81 659,96 Kč
1 020152,48522 Kč155 534,92 Kč
Manufacturers Standard Package
Unit Price without VAT:248,62000 Kč
Unit Price with VAT:300,83020 Kč