
5146321-1 | |
|---|---|
DigiKey Part Number | A136941-ND |
Manufacturer | |
Manufacturer Product Number | 5146321-1 |
Description | CONN PCMCIA CARD R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146321-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.283" (7.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 482,17080 Kč | 48 217,08 Kč |
| Unit Price without VAT: | 482,17080 Kč |
|---|---|
| Unit Price with VAT: | 583,42667 Kč |










