


5145299-1 | |
|---|---|
DigiKey Part Number | A111237TR-ND - Tape & Reel (TR) A111237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5145299-1 |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5145299-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide, Switch | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 85,45360 Kč | 2 136,34 Kč |
| 50 | 81,37140 Kč | 4 068,57 Kč |
| 100 | 77,48680 Kč | 7 748,68 Kč |
| 250 | 72,63544 Kč | 18 158,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,55328 Kč | 35 276,64 Kč |
| 1 000 | 67,18856 Kč | 67 188,56 Kč |
| 1 500 | 65,29524 Kč | 97 942,86 Kč |
| 2 500 | 62,98652 Kč | 157 466,30 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

