184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
5145165-8
5145165-8

5145165-8

DigiKey Part Number
A97894-ND
Manufacturer
Manufacturer Product Number
5145165-8
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
5145165-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI 3.3V 64 Bit
Gender
Female
Number of Positions/Bay/Row
11; 49; 32
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10120,55000 Kč1 205,50 Kč
35110,34143 Kč3 861,95 Kč
70105,07100 Kč7 354,97 Kč
105102,10829 Kč10 721,37 Kč
28095,28143 Kč26 678,80 Kč
52591,15051 Kč47 854,02 Kč
1 01587,01158 Kč88 316,75 Kč
2 52081,61039 Kč205 658,18 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč